Reference Only
173107-0157
D-Sub Backshells MIXED LAYOUT WITH CLINCH NUT.
Datasheet
173107-0157 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Shell Size | 2 | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Number of Positions | 3 Position | |
| Gender | Male | |
| Product Type | D-Sub Backshells | |
| Series | 173107 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | FMT3W3P-K120 01731070157 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.61 | $361.00 | |
| $3.34 | $668.00 | |
| $2.98 | $1,490.00 | |
| $2.86 | $2,860.00 | |
| $2.79 | $5,580.00 |
Need more?