Reference Only

173107-0109

D-Sub Mixed Contact Connectors SOCKET 20 PIN 1 HOLE.

Manufacturer:

Mfr Part:
173107-0109

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Mixed Contact Connectors
Contact Arrangement21W1
Number of Positions25 Position
Mounting StylePanel
Mounting AngleStraight
Termination StyleThrough Hole
Contact PlatingGold
Current Rating5 A
FilteredUnfiltered
GenderFemale
Number of Rows2 Row
Pitch2.84 mm
Product TypeMixed Contact D-Sub Connectors
Series173107
Shell MaterialSteel
Shell PlatingTin over Nickel
Shell Size3
SubcategoryD-Sub Connectors
Part # AliasesFM21W1S-K121 01731070109

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.14$757.00
$14.83$1,483.00
$13.91$3,477.50
$13.47$6,735.00
Need more?