Reference Only

173107-0099

D-Sub Mixed Contact Connectors FCT Mixed Layout D-Sub Conn., Male, R/A, PCB TH, Gold Pltg, Tin-plated Shell w/ Dimples, 14.5mm Riveted Metal Bracket and #4-40 Clinch Nut, 9 Pos. Max, 5 Sig Contacts Loaded, Green Insulator.

Manufacturer:

Mfr Part:
173107-0099

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Mixed Contact Connectors
Contact Arrangement9W4
Number of Positions9 Position
Mounting AngleRight Angle
Termination StyleThrough Hole
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating5 A
FilteredUnfiltered
GenderMale
Insulation MaterialPolyester, Glass Filled
InsulationInsulated
Number of Rows2 Row
Product TypeMixed Contact D-Sub Connectors
Series173107
Shell MaterialSteel
Shell PlatingTin
Shell Size3
SubcategoryD-Sub Connectors
Part # AliasesFM9W4P5-1002 01731070099

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.58$529.00
$10.07$1,007.00
$9.44$2,360.00
$8.99$4,495.00
$8.56$8,560.00
Need more?
Contact Us