Reference Only

173107-0089

D-Sub Mixed Contact Connectors 36 POS PCB SKT 36W4 32 PIN 4 HOLE.

Manufacturer:

Mfr Part:
173107-0089

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Mixed Contact Connectors
Contact Arrangement36W4
Number of Positions32 Position
Contact PlatingGold
Current Rating5 A
FilteredUnfiltered
GenderFemale
Number of Rows2 Row
Product TypeMixed Contact D-Sub Connectors
Series173107
Shell Size50P
SubcategoryD-Sub Connectors
Voltage Rating1 kV
Part # AliasesFM36W4S1-K121 01731070089

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.23$780.75
$30.47$1,523.50
$28.49$2,849.00
$27.63$6,907.50
Need more?