Reference Only

173107-0088

D-Sub Mixed Contact Connectors R/A PLG 34PIN 4 HOLE.

Manufacturer:

Mfr Part:
173107-0088

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Mixed Contact Connectors
Contact Arrangement36W4
Number of Positions36 Position
Mounting AngleRight Angle
Termination StyleThrough Hole
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating5 A
FilteredUnfiltered
GenderMale
Insulation MaterialPolyester, Glass Filled
InsulationInsulated
Number of Rows3 Row
Product TypeMixed Contact D-Sub Connectors
Series173107
Shell MaterialSteel
Shell PlatingTin
Shell Size5
SubcategoryD-Sub Connectors
Part # AliasesFM36W4P5-K120 01731070088

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$37.72$943.00
$35.92$1,796.00
$33.94$3,394.00
$32.07$8,017.50
Need more?