Reference Only
173107-0080
D-Sub Mixed Contact Connectors 17 POS R/A PCB SKT 17W2 15 PIN 2 HOLE.
Datasheet
173107-0080 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Contact Arrangement | 17W2 | |
| Number of Positions | 15 Position | |
| Contact Plating | Gold | |
| Current Rating | 5 A | |
| Filtered | Unfiltered | |
| Gender | Female | |
| Number of Rows | 2 Row | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Series | 173107 | |
| Shell Size | 25P | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 1 kV | |
| Part # Aliases | FM17W2S5-1002 01731070080 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.96 | $1,098.00 | |
| $18.82 | $1,882.00 | |
| $18.59 | $4,647.50 | |
| $17.81 | $8,905.00 |
Need more?