Reference Only
173107-0077
D-Sub Mixed Contact Connectors 17 POS PCB PLUG 17W2 15 PIN 2 HOLE.
Datasheet
173107-0077 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Contact Arrangement | 17W2 | |
| Number of Positions | 15 Position | |
| Contact Plating | Gold | |
| Current Rating | 5 A | |
| Filtered | Unfiltered | |
| Gender | Male | |
| Number of Rows | 2 Row | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Series | 173107 | |
| Shell Size | 25P | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 1 kV | |
| Part # Aliases | FM17W2P1-K120 01731070077 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.57 | $757.00 | |
| $6.36 | $1,590.00 | |
| $6.30 | $3,150.00 | |
| $6.14 | $6,140.00 |
Need more?