Reference Only

173107-0071

D-Sub Mixed Contact Connectors 50P 36W4 PLUG.

Manufacturer:

Mfr Part:
173107-0071

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Mixed Contact Connectors
Contact Arrangement36W4
Number of Positions50 Position
Mounting StylePanel
Mounting AngleStraight
Termination StyleThrough Hole
Contact MaterialCopper Alloy
Contact PlatingTin
Current Rating5 A
FilteredUnfiltered
GenderMale
Number of Rows2 Row
Pitch2.84 mm
Product TypeMixed Contact D-Sub Connectors
Series173107
Shell MaterialSteel
Shell PlatingTin over Nickel
Shell Size5
SubcategoryD-Sub Connectors
Part # AliasesFM36W4P-K120 01731070071

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.44$772.00
$13.94$1,394.00
$13.35$3,337.50
$12.99$6,495.00
Need more?
Contact Us