Reference Only
173041-0003
End of Life
Heavy Duty Power Connectors ValuSeal Term Male 16AWG Tin
Datasheet
173041-0003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 173041 | |
| Product | Wire Terminals | |
| Current Rating | 11 A | |
| Termination Style | Crimp | |
| Voltage Rating | 250 VAC | |
| Contact Plating | Tin | |
| Contact Material | Tin | |
| Wire Gauge Max | 16 AWG | |
| Packaging | Reel | |
| Mounting Angle | Straight | |
| Mounting Style | Cable Mount / Free Hanging | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?