Reference Only
172860-0810
End of Life
Standard Circular Connector MediSpec Rec 8Ckt PNL MNT w/Latching
Datasheet
172860-0810 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 8 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Panel | |
| Termination Style | Solder Cup | |
| Contact Plating | Gold | |
| IP Rating | IP50 | |
| Current Rating | 1.6 A | |
| Series | 172860 | |
| Color | Black | |
| Housing Material | Polyphenylene Sulfide (PPS) | |
| Length | 29.06 mm | |
| Mating Cycles | 10000 Cycle | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | MediSpec | |
| Voltage Rating | 300 VAC | |
| Part # Aliases | 01728600810 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?