Reference Only

172767-0024

Power to the Board MINIFIT TPA2 24CKT DR PLG HSG PNL MNT 94V-0 LH.

Manufacturer:

Mfr Part:
172767-0024

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Number of Positions24 Position
Mounting StylePanel Mount
Termination StyleCrimp
Pitch4.2 mm (0.165 in)
Series172767
PackagingBulk
TradenameMini-Fit TPA2
Housing ColorBlack
Housing MaterialNylon
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Row Spacing4.2 mm (0.165 in)
SubcategoryPower Connectors
Part # Aliases1727670024 01727670024

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecabromodiphenylethane (DBDPE) (84852-53-9)

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,800 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.38$2,484.00
$1.29$3,289.50
$1.24$6,324.00
Need more?
Contact Us