Reference Only

172709-0108

Power to the Board MINIFIT TPA2 8CKT TPA RETAINER 94V-2 GW WHITE.

Manufacturer:

Mfr Part:
172709-0108

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower to the Board
Product TypePower to the Board
Number of Positions8 Position
Pitch4.2 mm
Series172709
PackagingBulk
TradenameMini-Fit TPA2
Housing ColorWhite
Housing MaterialNylon
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
SubcategoryPower Connectors
Part # Aliases1727090108 01727090108

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 7,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.155$1,162.50
Need more?
Contact Us