Reference Only

172709-0102

Headers & Wire Housings MINIFIT TPA2 2CKT TPA RETAINER 94V-2 GW WHITE.

Manufacturer:

Mfr Part:
172709-0102

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductAccessories
Number of Positions2 Position
Number of Rows1 Row
Series172709
TradenameMini-Fit TPA2
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Accessory TypeTerminal Position Assurance (TPA)
Flammability RatingUL 94 V-0
Housing ColorWhite
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases1727090102 01727090102

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecabromodiphenylethane (DBDPE) (84852-53-9)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,400 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.118$519.20
$0.11$488.40
$0.107$950.16
Need more?