Reference Only

172704-0126

D-Sub Tools & Hardware FCT SLIDE LOCK S4.

Manufacturer:

Mfr Part:
172704-0126

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Tools & Hardware
ProductAccessories
TypeSlide Lock
For Use WithShell size 4 appliance assembly
Product TypeD-Sub Tools & Hardware
Series172704
SubcategoryD-Sub Connectors
TradenameBrad
Part # Aliases1727040126 01727040126 F-GV-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.92$784.00
$3.75$2,250.00
$3.68$3,680.00
$3.58$9,308.00
Need more?