Reference Only

172704-0107

D-Sub Standard Connectors DB15 SHIELDED PLASTIC HOOD.

Manufacturer:

Mfr Part:
172704-0107

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Standard Connectors
Number of Positions15 Position
TypeWaterproof Backshell
Shell Size2 (A)
Shell MaterialPolyester
Shell PlatingNickel
IP RatingIP67
Series172704
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Part # AliasesFWH2AE 01727040107

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.74$1,574.00
Need more?
Available Regional Inventory
700 available now at ttieurope.com