Reference Only

172704-0069

D-Sub Standard Connectors FCT DSUB STR PC RCPT 25 PN.

Manufacturer:

Mfr Part:
172704-0069

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Standard Connectors
Number of Positions25 Position
Contact GenderSocket (Female)
Termination StyleThrough Hole
Mounting StyleFlange
Mounting AngleStraight
Number of Rows2 Row
GenderFemale
Contact PlatingGold
TypeReceptacle
Shell Size3 (B)
Shell MaterialSteel
Shell PlatingTin
IP RatingIP20
FilteredUnfiltered
Series172704
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Part # Aliases1727040069 01727040069 F25S1G1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NamePyrochlore, antimony lead yellow (8012-00-8);Lead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.33$833.00
$7.80$1,950.00
$7.15$3,575.00
$6.96$6,960.00
Need more?
Available Regional Inventory
575 available now at ttieurope.com