Reference Only
172699-3038
High Speed / Modular Connectors Impact zX2 95 Ohm 4 Pair Right-Angle Daughtercard Receptacle, Left Guided, 8 Columns, 128 Circuits, Plated Through Hole Dimension 0.36mm, Lead-Free
Datasheet
172699-3038 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | High Speed / Modular Connectors | |
| Number of Positions | 128 Position | |
| Number of Rows | 16 Row | |
| Contact Plating | Gold | |
| Series | 172699 | |
| Packaging | Bulk | |
| Current Rating | 750 mA | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Right Angle | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | Impact | |
| Voltage Rating | 150 VAC | |
| Part # Aliases | 1726993038 01726993038 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?