Reference Only

172677-0100

Terminals SLDRT R/A 22-24A TIN REEL OF 16000.

Manufacturer:

Mfr Part:
172677-0100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductWire to Board Terminals
TypePin
Termination StyleCrimp
GenderMale
InsulationNot Insulated
Wire Gauge Max24 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingTin
Contact MaterialBrass
Series172677
TradenameSolderRight
PackagingReel
Current Rating7.5 A
Insulation MaterialNot Insulated
Length7.87 mm
MaterialBrass
Mounting AngleRight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge24 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 80,000 / Multiples: 16,000)
Quantity Unit PriceExt. Price
$0.16$12,800.00
Need more?