Reference Only

172675-0614

Power to the Board MF+ HCS VT HDR DR 6CKT GW W/PEG GOLD.

Manufacturer:

Mfr Part:
172675-0614

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating13 A
Voltage Rating600 V
Number of Positions6 Position
Mounting StyleBoard Lock
Termination StyleSolder Pin
Pitch4.2 mm
Maximum Operating Temperature+ 105 C
Series172675
TradenameMini-Fit
Contact PlatingGold
Minimum Operating Temperature- 40 C
Mounting AngleVertical
Number of Rows2 Row
SubcategoryPower Connectors
Part # Aliases1726750614 01726750614

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecabromodiphenylethane (DBDPE) (84852-53-9)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,840 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.83$7,027.20
Need more?
Contact Us