Reference Only

172648-0105

Headers & Wire Housings MiniFit Jr RA SR/Peg Tin5CktGlowWire.

Manufacturer:

Mfr Part:
172648-0105

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
Number of Positions5 Position
Pitch4.2 mm (0.165 in)
Number of Rows1 Row
Mounting AngleRight Angle
Series172648
TradenameMini-Fit Jr.
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Contact MaterialTin
Current Rating12.5 A
Flammability RatingUL 94 V-2
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 V
Part # Aliases1726480105 01726480105

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecabromodiphenylethane (DBDPE) (84852-53-9)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.29$4,128.00
$0.86$4,128.00
Need more?