Reference Only

172648-0103

Headers & Wire Housings MiniFitJrRA SR/Pegs Tin3CktGlowWire.

Manufacturer:

Mfr Part:
172648-0103

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePower
Number of Positions3 Position
Pitch4.2 mm (0.165 in)
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingTin
Termination Post Length3.5 mm (0.138 in)
Series172648
TradenameMini-Fit Jr.
ApplicationWire-to-Board, Power
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Contact MaterialTin
Current Rating12.5 A
Flammability RatingUL 94 V-2
Housing ColorBlack
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecabromodiphenylethane (DBDPE) (84852-53-9)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6,400 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.434$2,777.60
$0.417$4,670.40
Need more?