Reference Only
172646-0412
Power to the Board MiniFitJr Plg SR PnlMnt V2 4Ckt.
Datasheet
172646-0412 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Without Pin Contacts | |
| Current Rating | 13 A | |
| Number of Positions | 4 Position | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Pitch | 4.2 mm | |
| Series | 172646 | |
| Tradename | Mini-Fit Jr. | |
| Subcategory | Power Connectors | |
| Part # Aliases | 1726460412 01726460412 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 14,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.192 | $2,688.00 |
Need more?