Reference Only
172509-0223
Power to the Board TEN60 WTB RECPT HSG 03 CKT.
Datasheet
172509-0223 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Current Rating | 60 A | |
| Maximum Operating Temperature | + 105 C | |
| Series | 172509 | |
| Tradename | EXTreme Ten60Power | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors | |
| Part # Aliases | 1725090223 01725090223 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 672 / Multiples: 168)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.77 | $1,189.44 | |
| $1.59 | $1,869.84 | |
| $1.55 | $4,166.40 | |
| $1.52 | $7,916.16 |
Need more?