Reference Only
1725
AC Power Plugs & Receptacles ADAPTER 15A- 125VTOL5-15R
Datasheet
1725 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Type | Super-Safeway Adapter Receptacle | |
| Color | Yellow | |
| Compliance | CSA | |
| Current Rating | 15 A | |
| IP Rating | IP67 | |
| Mounting Angle | Straight | |
| NEMA Rating | L5-15 | |
| Product Type | AC Power Plugs & Receptacles | |
| Product | Adapters | |
| Series | 130151 | |
| Subcategory | Power Connectors | |
| Tradename | Safeway | |
| Voltage Rating | 125 V | |
| Part # Aliases | 1301510019 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?