Reference Only

172473-6001

Obsolete
I/O Connectors iPass+ zHD R/A External Conn. Module, 1x1, SMT, 0.76 m Gold (Au) Pltg

Manufacturer:

Mfr Part:
172473-6001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductCages
Mounting StyleThrough Hole
Termination StylePress Fit
Mounting AngleRight Angle
Series172473
Housing MaterialStainless Steel
Number of Ports1 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeZHD
Part # Aliases1724736001 01724736001

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?