Reference Only

172473-5002

I/O Connectors iPass+ zHD External Cage Assy., 1x2, w/ Press-Fit Pins.

Manufacturer:

Mfr Part:
172473-5002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductCages
Mounting StyleThrough Hole
Termination StylePress Fit
Mounting AngleRight Angle
Series172473
Housing MaterialStainless Steel
Number of Ports2 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeZHD
Part # Aliases1724735002 01724735002

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us