Reference Only

172458-0612

Power to the Board EXTreme Ten60Pwr Panel-to-Board R/A Plug Assy. w/ Guide Pins, 3 Pwr Circuit, 12 Sig Pos., 3 Pwr Circuit.

Manufacturer:

Mfr Part:
172458-0612

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating50 A
Voltage Rating600 V
Number of Positions18 Position
Mounting StyleMounting Peg
Termination StyleThrough Hole
Maximum Operating Temperature+ 105 C
Series172458
PackagingTray
TradenameEXTreme Ten60Power
Contact Arrangement3 Power, 12 Signal, 3 Power
Contact MaterialTin
Contact PlatingGold
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
SubcategoryPower Connectors
Part # Aliases1724580612 01724580612

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.44$1,944.00
$18.51$3,702.00
$18.10$9,050.00
Need more?