Reference Only

172458-0424

Power to the Board EXTPWR TEN60 PTB 4PWR/24SGL RA PLG.

Manufacturer:

Mfr Part:
172458-0424

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating50 A
Voltage Rating600 VAC, 250 VDC
Number of Positions4 Power, 24 Signal
Mounting StyleMounting Peg
Termination StyleSolder Pin
Pitch7.5 mm, 2.54 mm
Series172458
PackagingTray
TradenameEXTreme Ten60Power
Contact Arrangement2 Power, 24 Signal, 2 Power
Contact MaterialTin
Contact PlatingGold
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
SubcategoryPower Connectors
Part # Aliases1724580424 01724580424

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.07$1,707.00
$15.80$3,160.00
$15.46$7,730.00
Need more?
Contact Us