Reference Only

172458-0418

Power to the Board EXTPWR TEN60 PTB 4PWR/18SGL RA PLG.

Manufacturer:

Mfr Part:
172458-0418

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating50 A
Voltage Rating600 V
Number of Positions22 Position
Mounting StyleMounting Peg
Termination StyleThrough Hole
Series172458
PackagingTray
TradenameEXTreme Ten60Power
Contact Arrangement2 Power, 18 Signal, 2 Power
Contact MaterialTin
Contact PlatingGold
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
SubcategoryPower Connectors
Part # Aliases1724580418 01724580418

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$16.17$1,617.00
$14.96$2,992.00
$14.64$7,320.00
Need more?
Contact Us