Reference Only

172458-0212

Power to the Board EXTreme Ten60Pwr Panel-to-Board R/A Plug Assy. w/ Guide Pins, 1 Pwr Circuit, 12 Sig Pos., 1 Pwr Circuit.

Manufacturer:

Mfr Part:
172458-0212

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating50 A
Voltage Rating600 VAC, 250 VDC
Number of Positions2 Power, 12 Signal
Mounting StyleMounting Peg
Termination StyleSolder Pin
Pitch2.54 mm
Maximum Operating Temperature+ 105 C
Series172458
PackagingTray
TradenameEXTreme Ten60Power
Contact Arrangement1 Power, 12 Signal, 1 Power
Contact MaterialTin
Contact PlatingGold
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
SubcategoryPower Connectors
Part # Aliases1724580212 01724580212

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
Contact Us