Reference Only
172360-1710
Obsolete
Circular Push Pull Connectors MPC Male Plug, w/ Lock Sleeve, Key AA, 17 Pos.
Datasheet
172360-1710 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Mounting Style | Wire | |
| Termination Style | Solder Cup | |
| Color | Black | |
| Series | 172360 | |
| Packaging | Bulk | |
| Contact Plating | Gold | |
| Current Rating | 1.6 A | |
| Product Type | Circular Push Pull Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | MediSpec | |
| Voltage Rating | 300 VAC | |
| Part # Aliases | 1723601710 01723601710 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?