Reference Only
1723104305
Power to the Board Ultra-Fit RA Hdr w/Solder Nail 3.50mm Pitch Sgl Row 5 CKT 0.76um Gold Plt Nat.
Datasheet
1723104305 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Series | 172310 | |
| Packaging | Tray | |
| Tradename | Ultra-Fit | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2,970 / Multiples: 990)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.98 | $5,880.60 | |
| $1.91 | $11,345.40 |
Need more?