Reference Only

172286-2107

Headers & Wire Housings ULTRAFIT 3.5MM 7CKT HDR VT SGL K NAT TIN.

Manufacturer:

Mfr Part:
172286-2107

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePower
Number of Positions7 Position
Pitch3.5 mm (0.138 in)
Number of Rows1 Row
Mounting StyleKinked Pin
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
Series172286
TradenameUltra-Fit
ApplicationWire-to-Board, Power
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Contact MaterialTin
Current Rating14 A
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing MaterialLiquid Crystal Polymer (LCP)
Insulation Resistance1 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating400 VAC/DC
Part # Aliases1722862107 01722862107

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,680 / Multiples: 840)
Quantity Unit PriceExt. Price
$1.01$1,696.80
$0.95$4,788.00
Need more?
Contact Us