Reference Only

172286-1207

Headers & Wire Housings ULTRAFIT 3.5MM 7CKT HDR VT SGL K BLK15AU.

Manufacturer:

Mfr Part:
172286-1207

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePower
Number of Positions7 Position
Pitch3.5 mm (0.138 in)
Number of Rows1 Row
Mounting StyleKinked Pin
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Termination Post Length3.2 mm (0.126 in)
Series172286
TradenameUltra-Fit
ApplicationWire-to-Board, Power
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 120 C
PackagingTray
Contact MaterialTin
Current Rating12 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating400 VAC/DC
Part # Aliases1722861207 01722861207

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
Contact Us