Reference Only

172253-6011 (Cut Strip)

Headers & Wire Housings ULTRA-FIT CRIMP TERM 16-18 15MI Form STRIP OF 100.

Manufacturer:

Mfr Part:
172253-6011 (Cut Strip)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Termination StyleCrimp
Contact GenderSocket (Female)
Series172253
TradenameUltra-Fit
PackagingReel
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases172253-6011

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 35,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.323$11,305.00
Need more?
Contact Us