Reference Only
172186-0008
Power to the Board EnergetiC Vrt Rcpt 29Ckt 2P/25S.
Datasheet
172186-0008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 100 A | |
| Voltage Rating | 600 V | |
| Number of Positions | 4 Power, 25 Signal | |
| Mounting Style | Through Hole | |
| Termination Style | Press Fit | |
| Pitch | 7.65 mm, 2 mm | |
| Series | 172186 | |
| Tradename | EXTreme EnergetiC | |
| Contact Arrangement | Power, Signal, Power | |
| Contact Material | Tin | |
| Contact Plating | Gold | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Vertical | |
| Number of Rows | 5 Row | |
| Subcategory | Power Connectors | |
| Part # Aliases | 1721860008 01721860008 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 270 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.05 | $6,493.50 | |
| $22.98 | $6,434.40 | |
| $22.66 | $11,783.20 |
Need more?