Reference Only
172065-9304
New Product
Headers & Wire Housings Mega-Fit DR 4CKT VT HDR 30U T&R W/O KAP.
Datasheet
172065-9304 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product Type | Headers & Wire Housings | |
| Series | 172065 | |
| Subcategory | Headers & Wire Housings | |
| Tradename | Mega-Fit |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 560 / Multiples: 560)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.99 | $3,354.40 | |
| $5.28 | $5,913.60 |
Need more?