Reference Only
172064-1904
New Product
Headers & Wire Housings Mega-Fit R/A Header, 5.7mm Pit., TH, Dual Row, 4 Pos., 0.76 m Gold (Au) Pltg, 3.6mm Tail Lg., Glow-Wire Capable, T/R, Black.
Datasheet
172064-1904 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Series | 172064 | |
| Tradename | Mega-Fit | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 520 / Multiples: 520)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.42 | $3,338.40 | |
| $5.68 | $5,907.20 |
Need more?