Reference Only

172063-0333

Headers & Wire Housings Mega-fit Fem Tml 12AWG Formed.

Manufacturer:

Mfr Part:
172063-0333

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingGold
Series172063
TradenameMega-Fit
Wire Gauge12 AWG
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 120 C
PackagingReel
Contact MaterialCopper Alloy
Current Rating25 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 VAC/DC
Part # Aliases1720630333 01720630333

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 9,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.658$5,922.00
$0.627$7,524.00
Need more?