Reference Only

172043-0301

Power to the Board Super-Sabre R/A Hdr 3Ckt W/O BdLk FgrPrf.

Manufacturer:

Mfr Part:
172043-0301

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating30 A
Voltage Rating600 VAC
Number of Positions3 Position
Mounting StyleThrough Hole
Termination StyleSolder Pin
Pitch7.5 mm
Series172043
PackagingTray
TradenameSuper Sabre
Contact MaterialCopper
Contact PlatingSilver
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows1 Row
ProductHeaders
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,155 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.71$1,975.05
$1.53$4,123.35
$1.46$7,307.30
Need more?