Reference Only

172042-0601

Headers & Wire Housings Super-Sabre Vert Hdr 6Ckt W/O BdLk FgrPrf.

Manufacturer:

Mfr Part:
172042-0601

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
Number of Positions6 Position
Pitch7.5 mm (0.295 in)
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingSilver
Series172042
TradenameSuper Sabre
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingTray
Contact MaterialCopper
Current Rating30 A
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Insulation Resistance5 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 630 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.82$1,776.60
$2.56$2,688.00
$2.47$6,224.40
Need more?