Reference Only
171983-2342
Obsolete
I/O Connectors NPIO 42CKT VRT TH W/CAP NATL
Datasheet
171983-2342 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | I/O Connectors | |
| Number of Positions | 42 Position | |
| Pitch | 0.5 mm | |
| Termination Style | SMD/SMT | |
| Mounting Angle | Vertical | |
| Current Rating | 500 mA | |
| Voltage Rating | 30 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Contact Plating | Gold | |
| Series | 171983 | |
| Gender | Female | |
| Mounting Style | Mounting Peg | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Tradename | Nano-Pitch | |
| Part # Aliases | 01719832342 1719832342 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?