Reference Only

171856-1006

Headers & Wire Housings KK 254 RPC Vert. Header, 2.54mm Pit., Friction Lock, 0.38 m Gold (Au) Pltg, 7.44mm Mating Pin Lg., 2.34mm Tail Lg., Bag, 6 Pos..

Manufacturer:

Mfr Part:
171856-1006

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeLocking
Number of Positions6 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Mating Post Length7.44 mm (0.293 in)
Termination Post Length2.34 mm (0.092 in)
Series171856
TradenameKK
ApplicationWire-to-Board
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Contact MaterialBrass
Current Rating4 A
Flammability RatingUL 94 V-1
Housing ColorBlack
Housing MaterialNylon
Latching TypeFriction Lock
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating500 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 11,400 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.668$7,615.20
Need more?
Contact Us