Reference Only
171774-2146
Obsolete
Standard Card Edge Connectors
Datasheet
171774-2146 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Card Edge Connectors | |
| Product | Headers | |
| Number of Positions | 146 Position | |
| Pitch | 0.8 mm | |
| Mounting Style | Mounting Peg | |
| Mounting Angle | Vertical | |
| Contact Plating | Gold | |
| Series | 171774 | |
| Contact Material | Tin | |
| Current Rating | 1.52 A | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 2 Row | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors | |
| Voltage Rating | 250 VAC | |
| Part # Aliases | 1717742146 01717742146 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?