Reference Only

171774-2118

Obsolete
Standard Card Edge Connectors EdgeLine25 Connector Assy 118 ckt SGold

Manufacturer:

Mfr Part:
171774-2118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryStandard Card Edge Connectors
Number of Positions118 Position
Pitch0.8 mm
Board Thickness1.57 mm
Mounting StyleThrough Hole
Mounting AngleVertical
Contact PlatingGold
Series171774
Contact ArrangementPower
Contact MaterialTin
Current Rating1.52 A
Housing MaterialThermoplastic
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
PackagingTube
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors
Termination StyleSolder Tail
TradenameEdgeLine
Voltage Rating250 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?