Reference Only

171722-2002

Obsolete
I/O Connectors zQuad Small Form Factor Pluggable Plus (zQSFP+) Stacked Integrated 2-by-2 Conn. and Cage w/ Metal EMI Gasket, 152 Circuit, Gold (Au) Over Nickel Plated, Up/Down Light Pipe Indicators

Manufacturer:

Mfr Part:
171722-2002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductSFP Connectors
GenderFemale
Number of Positions152 Position
Pitch0.8 mm
Voltage Rating30 V
Contact PlatingGold
Mounting StylePCB Mount
Termination StyleThrough Hole
Mounting AngleRight Angle
Series171722
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingTray
ColorBlack
Contact MaterialCopper Alloy
Current Rating500 mA
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic
Number of Ports4 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenamezQSFP+
TypezQSFP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NamePerfluorobutane sulfonic acid (PFBS) and its salts ()

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?