
171597-0008
Headers & Wire Housings Mega-Fit Vertical Header, 5.70mm Pitch, Through Hole, Dual Row, 10 Circuit Housing, Circuits 1, 5, 7, and 9 Voided, 0.38um Gold (Au) Plating, 3.73mm Tail Length, Glow-Wire Capable, Tray, Black.
Datasheet
171597-0008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Series | 171597 | |
| Tradename | Mega-Fit | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 1715970008 01715970008 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 640 / Multiples: 640)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.47 | $3,500.80 |
Need more?