Reference Only

171565-1001

I/O Connectors zQSFP+ Stkd 2x1 Conn wElastomeric No LP.

Manufacturer:

Mfr Part:
171565-1001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductConnectors
GenderFemale
Number of Positions76 Position
Pitch0.8 mm
Voltage Rating30 V
Contact PlatingGold
Mounting StyleThrough Hole
Termination StyleThrough Hole
Mounting AngleRight Angle
Series171565
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingTray
ColorBlack
Contact MaterialCopper Alloy
Current Rating500 mA
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic
Number of Ports2 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenamezQSFP+
TypezQSFP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 48 / Multiples: 48)
Quantity Unit PriceExt. Price
$33.99$1,631.52
$32.81$9,449.28
Need more?
Contact Us