Reference Only

171400-3026

High Speed / Modular Connectors IMPEL 1.9MM 6x16 RA DAUGHCRD LFTGUID.

Manufacturer:

Mfr Part:
171400-3026

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
ProductConnector Modules
Number of Positions192 Position
Number of Rows12 Row
Pitch1.9 mm
Termination StyleThrough Hole
Contact PlatingGold
Series171400
Contact MaterialTin
Current Rating750 mA
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Mounting AngleRight Angle
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameImpel
Voltage Rating150 VAC/DC
Part # Aliases1714003026 01714003026

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 24 / Multiples: 24)
Quantity Unit PriceExt. Price
$107.91$2,589.84
$104.95$5,037.60
Need more?
Contact Us