Reference Only

171348-1828

High Speed / Modular Connectors Impact 4X8 Ortho Open DualWall BPAssy.

Manufacturer:

Mfr Part:
171348-1828

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
Number of Positions96 Position
Number of Rows12 Row
Pitch1.9 mm
Termination StyleThrough Hole
Contact PlatingGold
Series171348
PackagingTray
Contact MaterialTin
Current Rating750 mA
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Mounting AngleVertical
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameImpact
Voltage Rating30 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 392 / Multiples: 392)
Quantity Unit PriceExt. Price
$9.99$3,916.08
$9.57$11,254.32
Need more?
Contact Us